+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP05GRE025

Rope; polypropylene; Ørope: 5mm; L: 25m; with a core; green


Manufacturer: SPLOT

Manufacturer part number:
IRPP05GRE025
TME Symbol:
IRPP05GRE025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
5mm
Length
25m
Version
with a core
Colour
green
Gross weight383.8 g
EAN code5907798870752
See other products in this category: Fittings for ropes SPLOT,
*
IRPP05GRE025
26 in TME stock
Net price for quantities from 1 rol - 6.32 USDGross price for quantities from 1 rol - 6.32 USD
Net price for quantities from 3 rol - 5.62 USDGross price for quantities from 3 rol - 5.62 USD
Net price for quantities from 5 rol - 5.09 USDGross price for quantities from 5 rol - 5.09 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.