+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP06W/R025

Rope; polypropylene; Ørope: 6mm; L: 25m; with a core; white-red

Manufacturer: SPLOT

Manufacturer part number:
IRPP06W/R025
TME Symbol:
IRPP06W/R025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
6mm
Length
25m
Version
with a core
Colour
white-red
Gross weight480.5 g
EAN code5907798870899
See other products in this category: Fittings for ropes SPLOT,
*
IRPP06W/R025
22 in TME stock
Net price for quantities from 1 rol - 7.83 USDGross price for quantities from 1 rol - 7.83 USD
Net price for quantities from 3 rol - 6.96 USDGross price for quantities from 3 rol - 6.96 USD
Net price for quantities from 5 rol - 6.31 USDGross price for quantities from 5 rol - 6.31 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.