+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP06YEL025

Rope; polypropylene; Ørope: 6mm; L: 25m; with a core; yellow


Manufacturer: SPLOT

Manufacturer part number:
IRPP06YEL025
TME Symbol:
IRPP06YEL025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
6mm
Length
25m
Version
with a core
Colour
yellow
Gross weight479.7 g
EAN code5907798870912
See other products in this category: Fittings for ropes SPLOT,
*
IRPP06YEL025
19 in TME stock
Net price for quantities from 1 rol - 7.74 USDGross price for quantities from 1 rol - 7.74 USD
Net price for quantities from 3 rol - 6.88 USDGross price for quantities from 3 rol - 6.88 USD
Net price for quantities from 5 rol - 6.24 USDGross price for quantities from 5 rol - 6.24 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.