+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP08BLU050

Rope; polypropylene; Ørope: 8mm; L: 50m; with a core; blue

Manufacturer: SPLOT

Manufacturer part number:
IRPP08BLU050
TME Symbol:
IRPP08BLU050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
50m
Version
with a core
Colour
blue
Gross weight1.9222 kg
EAN code5907798870981
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08BLU050
5 in TME stock
Net price for quantities from 1 rol - 29.40 USDGross price for quantities from 1 rol - 29.40 USD
Net price for quantities from 3 rol - 26.13 USDGross price for quantities from 3 rol - 26.13 USD
Net price for quantities from 5 rol - 23.68 USDGross price for quantities from 5 rol - 23.68 USD
No. of rolls (Multiplicity: 1)