+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP08BLU100

Rope; polypropylene; Ørope: 8mm; L: 100m; with a core; blue

Manufacturer: SPLOT

Manufacturer part number:
IRPP08BLU100
TME Symbol:
IRPP08BLU100

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
100m
Version
with a core
Colour
blue
Gross weight3.793 kg
EAN code5907798870936
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08BLU100
2 in TME stock
Net price for quantities from 1 rol - 58.57 USDGross price for quantities from 1 rol - 58.57 USD
Net price for quantities from 3 rol - 52.06 USDGross price for quantities from 3 rol - 52.06 USD
Net price for quantities from 5 rol - 47.19 USDGross price for quantities from 5 rol - 47.19 USD
No. of rolls (Multiplicity: 1)