+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP08GRE050

Rope; polypropylene; Ørope: 8mm; L: 50m; with a core; green

Manufacturer: SPLOT

Manufacturer part number:
IRPP08GRE050
TME Symbol:
IRPP08GRE050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
50m
Version
with a core
Colour
green
Gross weight1.9138 kg
EAN code5907798871001
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08GRE050
5 in TME stock
Net price for quantities from 1 rol - 29.35 USDGross price for quantities from 1 rol - 29.35 USD
Net price for quantities from 3 rol - 26.09 USDGross price for quantities from 3 rol - 26.09 USD
Net price for quantities from 5 rol - 23.65 USDGross price for quantities from 5 rol - 23.65 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.