+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP08YEL025

Rope; polypropylene; Ørope: 8mm; L: 25m; with a core; yellow


Manufacturer: SPLOT

Manufacturer part number:
IRPP08YEL025
TME Symbol:
IRPP08YEL025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
25m
Version
with a core
Colour
yellow
Gross weight941.9 g
EAN code5907798871063
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08YEL025
8 in TME stock
Net price for quantities from 1 rol - 14.49 USDGross price for quantities from 1 rol - 14.49 USD
Net price for quantities from 3 rol - 12.88 USDGross price for quantities from 3 rol - 12.88 USD
Net price for quantities from 5 rol - 11.68 USDGross price for quantities from 5 rol - 11.68 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.