+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP10BLU100

Rope; polypropylene; Ørope: 10mm; L: 100m; with a core; blue

Manufacturer: SPLOT

Manufacturer part number:
IRPP10BLU100
TME Symbol:
IRPP10BLU100

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
10mm
Length
100m
Version
with a core
Colour
blue
Gross weight7.3609 kg
EAN code5907798871087
See other products in this category: Fittings for ropes SPLOT,
*
IRPP10BLU100
2 in TME stock
Net price for quantities from 1 rol - 86.08 USDGross price for quantities from 1 rol - 86.08 USD
Net price for quantities from 3 rol - 76.52 USDGross price for quantities from 3 rol - 76.52 USD
Net price for quantities from 5 rol - 69.35 USDGross price for quantities from 5 rol - 69.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.