+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP10GRE050

Rope; polypropylene; Ørope: 10mm; L: 50m; with a core; green

Manufacturer: SPLOT

Manufacturer part number:
IRPP10GRE050
TME Symbol:
IRPP10GRE050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
10mm
Length
50m
Version
with a core
Colour
green
Gross weight2.6471 kg
EAN code5907798871155
See other products in this category: Fittings for ropes SPLOT,
*
IRPP10GRE050
4 in TME stock
Net price for quantities from 1 rol - 43.09 USDGross price for quantities from 1 rol - 43.09 USD
Net price for quantities from 3 rol - 38.31 USDGross price for quantities from 3 rol - 38.31 USD
Net price for quantities from 5 rol - 34.72 USDGross price for quantities from 5 rol - 34.72 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.