+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP10GRE100

Rope; polypropylene; Ørope: 10mm; L: 100m; with a core; green


Manufacturer: SPLOT

Manufacturer part number:
IRPP10GRE100
TME Symbol:
IRPP10GRE100

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
10mm
Length
100m
Version
with a core
Colour
green
Gross weight7.2407 kg
EAN code5907798871100
See other products in this category: Fittings for ropes SPLOT,
*
IRPP10GRE100
2 in TME stock
Net price for quantities from 1 rol - 85.49 USDGross price for quantities from 1 rol - 85.49 USD
Net price for quantities from 3 rol - 75.99 USDGross price for quantities from 3 rol - 75.99 USD
Net price for quantities from 5 rol - 68.87 USDGross price for quantities from 5 rol - 68.87 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.