+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP12BLA050

Rope; polypropylene; Ørope: 12mm; L: 50m; with a core; black

Manufacturer: SPLOT

Manufacturer part number:
IRPP12BLA050
TME Symbol:
IRPP12BLA050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
12mm
Length
50m
Version
with a core
Colour
black
Gross weight3.745 kg
EAN code5907798871278
See other products in this category: Fittings for ropes SPLOT,
*
IRPP12BLA050
3 in TME stock
Net price for quantities from 1 rol - 57.60 USDGross price for quantities from 1 rol - 57.60 USD
Net price for quantities from 3 rol - 51.20 USDGross price for quantities from 3 rol - 51.20 USD
Net price for quantities from 5 rol - 46.40 USDGross price for quantities from 5 rol - 46.40 USD
No. of rolls (Multiplicity: 1)