+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP12GRE025

Rope; polypropylene; Ørope: 12mm; L: 25m; with a core; green

Manufacturer: SPLOT

Manufacturer part number:
IRPP12GRE025
TME Symbol:
IRPP12GRE025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
12mm
Length
25m
Version
with a core
Colour
green
Gross weight1.924 kg
EAN code5907798871353
See other products in this category: Fittings for ropes SPLOT,
*
IRPP12GRE025
6 in TME stock
Net price for quantities from 1 rol - 28.86 USDGross price for quantities from 1 rol - 28.86 USD
Net price for quantities from 3 rol - 25.66 USDGross price for quantities from 3 rol - 25.66 USD
Net price for quantities from 5 rol - 23.25 USDGross price for quantities from 5 rol - 23.25 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.