+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRR1F422

Switch: push-button; Pos: 2; SPST-NO; 0.1A/24VDC; OFF-ON; IP67


Manufacturer: APEM

Manufacturer part number:
IRR1F422
TME Symbol:
IRR1F422

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 24V DC
Switching method
OFF-ON
IP rating
IP67
Illumination
none
Leads
cables
Electrical life
200000 cycles
Max. contact resistance:
100mΩ
Operating Force
5N
Button shape
round
Mounting hole dimensions
Ø16.2mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
black
Panel thickness
max. 8mm
Mounting
on panel
Body dimensions
Ø19.8x29mm
Key stroke
2.5mm
Lead length
0.5m
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
IRR1F422
0 in TME stock
Net price for quantities from 100 pcs - 24.50 USDGross price for quantities from 100 pcs - 24.50 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.