+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRR3F422

Switch: push-button; Pos: 2; SPST-NO; 0.2A/48VDC; OFF-(ON); IP67


Manufacturer: APEM

Manufacturer part number:
IRR3F422
TME Symbol:
IRR3F422

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.2A / 48V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
cables
Electrical life
500000 cycles
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
round
Mounting hole dimensions
Ø16.2mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
black
Panel thickness
max. 8mm
Mounting
on panel
Body dimensions
Ø19.8x28mm
Key stroke
1.6mm
Lead length
0.5m
Operating temperature
-40...85°C
Gross weight16.12 g
Certificates
See other products in this category: Standard Switches APEM,
*
IRR3F422
84 in TME stock
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 25.67 USD
Net price for quantities from 5 pcs - 23.46 USDGross price for quantities from 5 pcs - 23.46 USD
Net price for quantities from 10 pcs - 22.30 USDGross price for quantities from 10 pcs - 22.30 USD
Net price for quantities from 25 pcs - 21.14 USDGross price for quantities from 25 pcs - 21.14 USD
Net price for quantities from 50 pcs - 20.09 USDGross price for quantities from 50 pcs - 20.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs