+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRS25411STRPBF

IC: driver; buck; high-/low-side,LED driver; SO8; -700÷500mA; Ch: 2

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRS25411STRPBF
TME Symbol:
IRS25411STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
high-/low-side, LED driver
Case
SO8
Output current
-700...500mA
Power
625mW
Number of channels
2
Mounting
SMD
Operating temperature
-25...125°C
Kind of package
reel, tape
Voltage class
600V
Turn-on time
320ns
Turn-off time
180ns
Supply voltage
  • 8...16.6V DC
Gross weight0.211 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
IRS25411STRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 1.49 USDGross price for quantities from 2500 pcs - 1.49 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.