+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10501892

Drill bit-kit; for concrete; MASONRY; 4mm,5mm,6mm,8mm,10mm


Manufacturer: IRWIN

Manufacturer part number:
10501892
TME Symbol:
IRW-10501892

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Manufacturer series
MASONRY
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight157 g
EAN code5709131248125
See other products in this category: Drill Sets IRWIN,
See other products from this series.:
*
10501892
3 in TME stock
Net price for quantities from 1 set - 9.94 USDGross price for quantities from 1 set - 9.94 USD
Net price for quantities from 3 set - 9.28 USDGross price for quantities from 3 set - 9.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.