+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10504377

Holder; Socket size-inch: 1/4"; Kind of socket: hexagonal; 1/4"


Manufacturer: IRWIN

Manufacturer part number:
10504377
TME Symbol:
IRW-10504377

Specification

Manufacturer
IRWIN
Type of tool
holder
Holder socket size - inch
1/4"
Kind of socket
hexagonal
Kind of holder
C6,3mm, E6,3mm
Socket size - inch
1/4"
Overall length
50mm
Version
magnetic
Tools application
screwdriver bits
Gross weight30 g
EAN code5706915043778
See other products in this category: Screwdriver Bits IRWIN,
*
10504377
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.