+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10504521

Hacksaw blade-set; metal,hand saw; 300mm; 24teeth/inch; 100pcs.


Manufacturer: IRWIN

Manufacturer part number:
10504521
TME Symbol:
IRW-10504521

Specification

Manufacturer
IRWIN
Type of tool accessories
hacksaw blade - set
Blade length
300mm
Balde teeth density
24teeth/inch
Material
bimetal
Quantity in set/package
100pcs.
Tools application
  • hand saw
  • metal
Gross weight1.864 kg
EAN code5706915045215
See other products in this category: Saw and Hack Saw IRWIN,
*
10504521
0 in TME stock
Net price for quantities from 1 pcg - 180.45 USDGross price for quantities from 1 pcg - 180.45 USD
Net price for quantities from 3 pcg - 168.42 USDGross price for quantities from 3 pcg - 168.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.