+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10507785

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: IRWIN

Manufacturer part number:
10507785
TME Symbol:
IRW-10507785

Specification

Manufacturer
IRWIN
Type of tool
measuring tape
Length
5m
Width
19mm
Trade name
measure
Gross weight191.5 g
EAN code5706915077858

WATCH VIDEO

See other products in this category: Measuring Tools IRWIN,
*
10507785
0 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 3 pcs - 5.25 USDGross price for quantities from 3 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs