+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS14242N

Connector: solar; plug; male; IP67; for cable; crimped; 60A; 10mm2


Manufacturer: CABUR

Manufacturer part number:
IS14242N
TME Symbol:
IS14242N

Specification

Manufacturer
CABUR
Type of connector
solar
Connector
plug
Kind of connector
male
IP rating
IP67
Mechanical mounting
for cable
Electrical mounting
crimped
Maximum current
60A
Wire cross-section
10mm2
Connector variant
with contacts
Max. operating voltage
1.5kV DC
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight9.6 g
Certificates
See other products in this category: Solar connectors CABUR,
*
IS14242N
77 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 20 pcs - 3.71 USDGross price for quantities from 20 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs