+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS24111N

Connector: solar; socket; female; IP67; crimped; 35A; 4÷6mm2


Manufacturer: CABUR

Manufacturer part number:
IS24111N
TME Symbol:
IS24111N

Specification

Manufacturer
CABUR
Type of connector
solar
Connector
socket
Kind of connector
female
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Electrical mounting
crimped
Maximum current
35A
Wire cross-section
4...6mm2
Connector variant
with contacts
Max. operating voltage
1.5kV DC
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight5.75 g
Certificates
See other products in this category: Solar connectors CABUR,
*
IS24111N
82 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs