+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS25WP032D-RMLE

IC: FLASH memory; 32MbFLASH; DTR,QPI,SPI; 104MHz; 1.65÷1.95V; SO16

Manufacturer: ISSI

Manufacturer part number:
IS25WP032D-RMLE
TME Symbol:
IS25WP032D-RMLE

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
32Mb FLASH
Operating frequency
104MHz
Operating voltage
1.65...1.95V
Case
SO16
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • DTR
  • QPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ISSI,
*
IS25WP032D-RMLE
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.