+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS2805-4

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 3.75kV; Uce: 80V


Manufacturer: ISOCOM

Manufacturer part number:
IS2805-4
TME Symbol:
IS2805-4

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
20-400%@1mA
Collector-emitter voltage
80V
Case
SMD16
Collector current
50mA
Kind of package
tube
Number of pins
16
Manufacturer series
IS280
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
IS2805-4
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
Net price for quantities from 4000 pcs - 0.74 USDGross price for quantities from 4000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.