+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS341P

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; SO6; Urmax: 5V

NEW

Manufacturer: ISOCOM

Manufacturer part number:
IS341P
TME Symbol:
IS341P

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Case
SO6
Turn-on time
35ns
Turn-off time
35ns
Max. off-state voltage
5V
Kind of package
reel, tape
Number of pins
6
Manufacturer series
ISP341
Forward voltage
1.37V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output ISOCOM,
See other products from this series.:
*
IS341P
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 000)