+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS580

Accessories for heatsinks: heat transfer pad; Dim: Ø7.5x4.5mm


Manufacturer: ALUTRONIC

Manufacturer part number:
IS580
TME Symbol:
IS580

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
polycarbonate with fiberglass
Application
Multiwatt, TO218, TO220, TOP3
Material
makralone
Dimensions
Ø7.5x4.5mm
Thickness
1mm
Flammability rating
UL94V-0
Dielectric strength
30kV
Mounting
screw
Gross weight0.062 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
IS580
416 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs