+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS6005

Optotriac; 5kV; triac; DIP6; Ch: 1; IS6005; tube

Manufacturer: ISOCOM

Manufacturer part number:
IS6005
TME Symbol:
IS6005

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
3V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
IS6005
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS6005
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 65 pcs - 0.63 USDGross price for quantities from 65 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 520 pcs - 0.41 USDGross price for quantities from 520 pcs - 0.41 USD
Net price for quantities from 1040 pcs - 0.38 USDGross price for quantities from 1040 pcs - 0.38 USD
Net price for quantities from 2015 pcs - 0.36 USDGross price for quantities from 2015 pcs - 0.36 USD
Net price for quantities from 5005 pcs - 0.34 USDGross price for quantities from 5005 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)