+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS660XSM

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 200V; SMD6


Manufacturer: ISOCOM

Manufacturer part number:
IS660XSM
TME Symbol:
IS660XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
4000%@1mA
Collector-emitter voltage
200V
Case
SMD6
Conform to the norm
VDE
Turn-on time
0.3ms
Turn-off time
0.1ms
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
IS66
Gross weight0.352 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
IS660XSM
136 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 130 pcs - 0.59 USDGross price for quantities from 130 pcs - 0.59 USD
Net price for quantities from 325 pcs - 0.53 USDGross price for quantities from 325 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs