+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS725

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 300V; DIP6

Manufacturer: ISOCOM

Manufacturer part number:
IS725
TME Symbol:
IS725

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
1000-400%@1mA
Collector-emitter voltage
300V
Case
DIP6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
IS725
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
IS725
0 in TME stock
No. of pieces (Multiplicity: 2 080)
Minimum order quantity: 2 080.
Multiplicity: 2 080.
Product for special order