+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS82C55AZ

IC: interface; I/O expander; 4.5÷5.5VDC; parallel; SMD; PLCC44

Manufacturer: RENESAS

Manufacturer part number:
IS82C55AZ
TME Symbol:
IS82C55AZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
parallel
Mounting
SMD
Case
PLCC44
Operating temperature
-40...85°C
Number of channels
24
Kind of package
tube
Frequency
8MHz
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits RENESAS,
*
IS82C55AZ
0 in TME stock
Net price for quantities from 1 pcs - 53.60 USDGross price for quantities from 1 pcs - 53.60 USD
Net price for quantities from 3 pcs - 49.31 USDGross price for quantities from 3 pcs - 49.31 USD
Net price for quantities from 10 pcs - 45.41 USDGross price for quantities from 10 pcs - 45.41 USD
Net price for quantities from 26 pcs - 42.90 USDGross price for quantities from 26 pcs - 42.90 USD
Net price for quantities from 78 pcs - 40.00 USDGross price for quantities from 78 pcs - 40.00 USD
No. of pieces (Multiplicity: 1)