+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISA0305-H

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Uout2: 5VDC


Manufacturer: XP POWER

Manufacturer part number:
ISA0305-H
TME Symbol:
ISA0305-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
ISA
Body dimensions
15.24x11.2x7.25mm
Efficiency
78%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.937 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISA0305-H
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 8 pcs - 7.33 USDGross price for quantities from 8 pcs - 7.33 USD
Net price for quantities from 32 pcs - 6.51 USDGross price for quantities from 32 pcs - 6.51 USD
Net price for quantities from 128 pcs - 6.34 USDGross price for quantities from 128 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product