+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISA0512

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: 12VDC

Manufacturer: XP POWER

Manufacturer part number:
ISA0512
TME Symbol:
ISA0512

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
12V DC
Output current
42mA
Output current 2
42mA
Mounting
SMT
Manufacturer series
ISA
Body dimensions
15.24x11.2x7.25mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISA0512
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 8 pcs - 5.11 USDGross price for quantities from 8 pcs - 5.11 USD
Net price for quantities from 32 pcs - 4.54 USDGross price for quantities from 32 pcs - 4.54 USD
Net price for quantities from 128 pcs - 4.35 USDGross price for quantities from 128 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Hardly available product