+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISA1205

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: 5VDC

Manufacturer: XP POWER

Manufacturer part number:
ISA1205
TME Symbol:
ISA1205

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
ISA
Body dimensions
15.24x11.2x7.25mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight1.933 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISA1205
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 8 pcs - 5.86 USDGross price for quantities from 8 pcs - 5.86 USD
Net price for quantities from 32 pcs - 5.21 USDGross price for quantities from 32 pcs - 5.21 USD
Net price for quantities from 128 pcs - 4.98 USDGross price for quantities from 128 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 32 pcs