+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISA2415-H

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: 15VDC


Manufacturer: XP POWER

Manufacturer part number:
ISA2415-H
TME Symbol:
ISA2415-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
15V DC
Output current
33mA
Output current 2
33mA
Mounting
SMT
Manufacturer series
ISA
Body dimensions
15.24x11.2x7.25mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISA2415-H
0 in TME stock
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 8 pcs - 6.35 USDGross price for quantities from 8 pcs - 6.35 USD
Net price for quantities from 32 pcs - 5.64 USDGross price for quantities from 32 pcs - 5.64 USD
Net price for quantities from 128 pcs - 5.40 USDGross price for quantities from 128 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product