+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISB0112D12

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; SMD14

Manufacturer: XP POWER

Manufacturer part number:
ISB0112D12
TME Symbol:
ISB0112D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISB01
Body dimensions
18.9x17.2x8.7mm
Efficiency
81%
Operating temperature
-40...95°C
Switching frequency
220kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISB0112D12
0 in TME stock
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 19.51 USD
Net price for quantities from 5 pcs - 18.48 USDGross price for quantities from 5 pcs - 18.48 USD
Net price for quantities from 10 pcs - 17.46 USDGross price for quantities from 10 pcs - 17.46 USD
Net price for quantities from 50 pcs - 16.43 USDGross price for quantities from 50 pcs - 16.43 USD
Net price for quantities from 100 pcs - 14.37 USDGross price for quantities from 100 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)