+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISB0148S15

Converter: DC/DC; 1W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 67mA; SMD14

Manufacturer: XP POWER

Manufacturer part number:
ISB0148S15
TME Symbol:
ISB0148S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
67mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISB01
Body dimensions
18.9x17.2x8.7mm
Efficiency
80%
Operating temperature
-40...95°C
Switching frequency
220kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISB0148S15
0 in TME stock
Net price for quantities from 1 pcs - 17.76 USDGross price for quantities from 1 pcs - 17.76 USD
Net price for quantities from 5 pcs - 16.82 USDGross price for quantities from 5 pcs - 16.82 USD
Net price for quantities from 10 pcs - 15.98 USDGross price for quantities from 10 pcs - 15.98 USD
Net price for quantities from 50 pcs - 14.96 USDGross price for quantities from 50 pcs - 14.96 USD
Net price for quantities from 100 pcs - 13.08 USDGross price for quantities from 100 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)