+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ISC0324D12

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; SMD16


Manufacturer: XP POWER

Manufacturer part number:
ISC0324D12
TME Symbol:
ISC0324D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SMD16
Mounting
SMT
Manufacturer series
ISC03
Body dimensions
24x18.1x8.25mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISC0324D12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 34.00 USD
Net price for quantities from 5 pcs - 28.80 USDGross price for quantities from 5 pcs - 28.80 USD
Net price for quantities from 10 pcs - 25.39 USDGross price for quantities from 10 pcs - 25.39 USD
Net price for quantities from 50 pcs - 22.30 USDGross price for quantities from 50 pcs - 22.30 USD