+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISC0324S24

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 19mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
ISC0324S24
TME Symbol:
ISC0324S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
19mA
Mounting
SMT
Manufacturer series
ISC03
Body dimensions
24x18.1x8.25mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISC0324S24
0 in TME stock
Net price for quantities from 1 pcs - 24.08 USDGross price for quantities from 1 pcs - 24.08 USD
Net price for quantities from 30 pcs - 21.91 USDGross price for quantities from 30 pcs - 21.91 USD
Net price for quantities from 100 pcs - 20.68 USDGross price for quantities from 100 pcs - 20.68 USD
Net price for quantities from 250 pcs - 19.82 USDGross price for quantities from 250 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)