+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ISC0348D15

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SMT


Manufacturer: XP POWER

Manufacturer part number:
ISC0348D15
TME Symbol:
ISC0348D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SMD16
Mounting
SMT
Manufacturer series
ISC03
Body dimensions
24x18.1x8.25mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISC0348D15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.22 USDGross price for quantities from 1 pcs - 25.22 USD
Net price for quantities from 25 pcs - 23.28 USDGross price for quantities from 25 pcs - 23.28 USD
Net price for quantities from 50 pcs - 22.63 USDGross price for quantities from 50 pcs - 22.63 USD
Net price for quantities from 100 pcs - 21.80 USDGross price for quantities from 100 pcs - 21.80 USD
Net price for quantities from 250 pcs - 21.62 USDGross price for quantities from 250 pcs - 21.62 USD