+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISC0348S24

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 125mA; SMD16

Manufacturer: XP POWER

Manufacturer part number:
ISC0348S24
TME Symbol:
ISC0348S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
0.125A
Case
SMD16
Mounting
SMT
Manufacturer series
ISC03
Body dimensions
24x18.1x8.25mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISC0348S24
0 in TME stock
Net price for quantities from 1 pcs - 28.63 USDGross price for quantities from 1 pcs - 28.63 USD
Net price for quantities from 5 pcs - 27.14 USDGross price for quantities from 5 pcs - 27.14 USD
Net price for quantities from 10 pcs - 25.63 USDGross price for quantities from 10 pcs - 25.63 USD
Net price for quantities from 50 pcs - 24.12 USDGross price for quantities from 50 pcs - 24.12 USD
Net price for quantities from 100 pcs - 21.22 USDGross price for quantities from 100 pcs - 21.22 USD
No. of pieces (Multiplicity: 1)