+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISD0203S3V3

Converter: DC/DC; 2W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 500mA


Manufacturer: XP POWER

Manufacturer part number:
ISD0203S3V3
TME Symbol:
ISD0203S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
0.5A
Mounting
SMT
Manufacturer series
ISD
Body dimensions
12.7x11.2x6.85mm
Efficiency
77%
Operating temperature
-40...105°C
Switching frequency
80kHz
Insulation voltage
4.2kV DC
Number of outputs
1
Gross weight1.55 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISD0203S3V3
40 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
Net price for quantities from 40 pcs - 6.40 USDGross price for quantities from 40 pcs - 6.40 USD
Net price for quantities from 120 pcs - 6.13 USDGross price for quantities from 120 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs