+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISD201

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP8

Manufacturer: ISOCOM

Manufacturer part number:
ISD201
TME Symbol:
ISD201

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
CTR@If
75%@10mA
Collector-emitter voltage
70V
Case
DIP8
Turn-on time
3µs
Turn-off time
2.5µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
8
Manufacturer series
ISD20
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISD201
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.