+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISE1209A-H

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Iout: 111mA; SMT


Manufacturer: XP POWER

Manufacturer part number:
ISE1209A-H
TME Symbol:
ISE1209A-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output current
0.111A
Mounting
SMT
Manufacturer series
ISE
Body dimensions
12.7x11.2x7.25mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISE1209A-H
0 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 38 pcs - 6.90 USDGross price for quantities from 38 pcs - 6.90 USD
Net price for quantities from 114 pcs - 6.13 USDGross price for quantities from 114 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product