+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISH0515A-H

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 133mA; SMT


Manufacturer: XP POWER

Manufacturer part number:
ISH0515A-H
TME Symbol:
ISH0515A-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
0.133A
Mounting
SMT
Manufacturer series
ISH
Body dimensions
12.7x11.2x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
135kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISH0515A-H
0 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 10.60 USDGross price for quantities from 5 pcs - 10.60 USD
Net price for quantities from 15 pcs - 10.01 USDGross price for quantities from 15 pcs - 10.01 USD
Net price for quantities from 38 pcs - 9.43 USDGross price for quantities from 38 pcs - 9.43 USD
Net price for quantities from 152 pcs - 8.28 USDGross price for quantities from 152 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product