+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISH1212A-TR

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA

Manufacturer: XP POWER

Manufacturer part number:
ISH1212A-TR
TME Symbol:
ISH1212A-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
ISH
Body dimensions
12.7x11.2x7.25mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
135kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISH1212A-TR
0 in TME stock
Net price for quantities from 500 pcs - 7.38 USDGross price for quantities from 500 pcs - 7.38 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product