+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISH1215A

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 133mA

Manufacturer: XP POWER

Manufacturer part number:
ISH1215A
TME Symbol:
ISH1215A

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
0.133A
Mounting
SMT
Manufacturer series
ISH
Body dimensions
12.7x11.2x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
115kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.633 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISH1215A
2 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 38 pcs - 6.52 USDGross price for quantities from 38 pcs - 6.52 USD
Net price for quantities from 114 pcs - 5.78 USDGross price for quantities from 114 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 38 pcs