+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7638900424508

Torch: LED headtorch; IP67; dustproof enclosure,waterproof; 6h


Manufacturer: ENERGIZER

Manufacturer part number:
7638900424508
TME Symbol:
ISHD32

Specification

Manufacturer
ENERGIZER
Type of torch
LED headtorch
IP rating
IP67
Luminosity
130lm
Number of diodes
1
Nominal life
6h
Range
45m
Conform to the norm
ATEX Ex ATEX II 1G Ex ia op is IIC T4 Ga ATEX II 1G Ex ia op is IIC T4 Ma ATEX II 1G Ex ia op is I T4 Ga ATEX II 1G Ex ia op is I T4 Ma ATEX I M1 Ex ia op is IIC T4 Ga ATEX I M1 Ex ia op is IIC T4 Ma ATEX I M1 Ex ia op is I T4 Ga ATEX I M1 Ex ia op is I T4 Ma IECEx
Body dimensions
31x78x50mm
Operating temperature
-20...40°C
Light source features
  • dustproof enclosure
  • waterproof
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Kit contents
  • strap
  • torch
Gross weight140.68 g
Certificates
See other products in this category: Torches ENERGIZER,
*
7638900424508
27 in TME stock
Net price for quantities from 1 pcs - 35.17 USDGross price for quantities from 1 pcs - 35.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs