+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7638900424485

Torch: LED; waterproof; 150lm; 12h


Manufacturer: ENERGIZER

Manufacturer part number:
7638900424485
TME Symbol:
ISHH21

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Light source features
waterproof
Luminosity
150lm
Nominal life
12h
Conform to the norm
ATEX Ex
Power supply
  • battery LR6 AA 1,5V x2
Gross weight150.07 g
See other products in this category: Torches ENERGIZER,
*
7638900424485
42 in TME stock
Net price for quantities from 1 pcs - 32.31 USDGross price for quantities from 1 pcs - 32.31 USD
Net price for quantities from 3 pcs - 28.81 USDGross price for quantities from 3 pcs - 28.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs