+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISK0503A

Converter: DC/DC; 250mW; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 76mA

Manufacturer: XP POWER

Manufacturer part number:
ISK0503A
TME Symbol:
ISK0503A

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
76mA
Mounting
SMT
Manufacturer series
ISK
Body dimensions
12.7x11.2x7.25mm
Efficiency
74%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.633 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISK0503A
0 in TME stock
Net price for quantities from 1 pcs - 8.10 USDGross price for quantities from 1 pcs - 8.10 USD
Net price for quantities from 38 pcs - 7.20 USDGross price for quantities from 38 pcs - 7.20 USD
Net price for quantities from 114 pcs - 6.40 USDGross price for quantities from 114 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 38 pcs