+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISK1212A

Converter: DC/DC; 250mW; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 21mA

Manufacturer: XP POWER

Manufacturer part number:
ISK1212A
TME Symbol:
ISK1212A

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
21mA
Mounting
SMT
Manufacturer series
ISK
Body dimensions
12.7x11.2x7.25mm
Efficiency
79%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISK1212A
0 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 8.13 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 15 pcs - 7.68 USDGross price for quantities from 15 pcs - 7.68 USD
Net price for quantities from 38 pcs - 7.23 USDGross price for quantities from 38 pcs - 7.23 USD
Net price for quantities from 152 pcs - 6.39 USDGross price for quantities from 152 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Hardly available product