+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL12020MIRZ

IC: RTC circuit; 2-wire,I2C; SRAM; 128BSRAM; DFN20; 2.7÷5.5V

Manufacturer: RENESAS

Manufacturer part number:
ISL12020MIRZ
TME Symbol:
ISL12020MIRZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
128B SRAM
Mounting
SMD
Case
DFN20
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
15µA
Interface
  • 2-wire
  • I2C
Gross weight0.081 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL12020MIRZ
0 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
Net price for quantities from 25 pcs - 5.41 USDGross price for quantities from 25 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 53 pcs